337-032-542-868

Heilind Number:EDA337-032-542-868
Manufacturer:EDAC
Manufacturer Number:337-032-542-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-542-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-542-868

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration on printed circuit boards. Featuring a vibrant green hue, this connector not only adds a pop of color but also ensures easy identification on your board. Built to deliver reliable performance, it offers a 3A amperage and is crafted from UL 94V-0 Thermoplastic Polyester housing material, guaranteeing durability and safety. With two rows of copper alloy contacts, each spaced at .156 inches apart, it provides optimal connectivity for your electronic components. Boasting 32 positions, this connector supports efficient data transfer and power distribution. Its straight mount orientation and .2-inch row spacing make installation a breeze, while its wide operating temperature range of -40 to 105°C ensures functionality in various environments. Perfect for a wide range of applications, from consumer electronics to industrial machinery, this Card Edge Connector is a must-have for your PCB assembly needs. Elevate your connectivity solutions with this essential component.