337-032-542-878

Heilind Number:EDA337-032-542-878
Manufacturer:EDAC
Manufacturer Number:337-032-542-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-542-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-542-878

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic assemblies. Sporting a vibrant green hue, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in demanding environments. With a two-row configuration and a total of 32 positions, it offers ample connectivity options for your circuitry. The contact material, made of high-quality Copper Alloy, guarantees efficient signal transmission. Operating smoothly at temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Whether you're building prototypes or mass-producing electronic devices, this Card Edge Connector is a must-have component for your connectivity needs.