337-032-544-101

Heilind Number:EDA337-032-544-101
Manufacturer:EDAC
Manufacturer Number:337-032-544-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-544-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-544-101

Detailed Description

Enhance connectivity in your electronic setups with this Card Edge Connector. Featuring a vibrant Green color, this connector is not only visually appealing but also highly functional, with a 3 A amperage rating ensuring reliable power transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees long-lasting performance in various applications. With a single row design and 32 positions, it offers ample connectivity options for your PCB boards. The copper alloy contact material ensures efficient signal transfer, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105 °C, it's suitable for use in diverse environments. Perfect for professionals in need of high-quality connectors, this product is a must-have in the field of electronics.