337-032-544-104

Heilind Number:EDA337-032-544-104
Manufacturer:EDAC
Manufacturer Number:337-032-544-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-544-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-544-104

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connector. Designed for seamless integration, this connector features 32 positions in a single row, allowing for efficient data transfer. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance even in harsh environments. The .156-inch pitch and .2-inch row spacing offer precision in connection, while the straight mount orientation simplifies installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your setup with this essential component for seamless board-to-board connectivity.