337-032-544-107

Heilind Number:EDA337-032-544-107
Manufacturer:EDAC
Manufacturer Number:337-032-544-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-544-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-544-107

Detailed Description

Enhance your electronic connections with our premium Card Edge Connector in a sleek Green finish. Designed for optimal performance, this connector features a single row configuration with 32 positions, ensuring seamless board-to-board connections. Crafted with precision, the housing is made of UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. The contact material, Copper Alloy, provides reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer efficient data transmission. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Whether for industrial machinery or consumer electronics, trust in our Card Edge Connector for secure and stable connectivity. Elevate your projects with this essential component.