337-032-544-108

Heilind Number:EDA337-032-544-108
Manufacturer:EDAC
Manufacturer Number:337-032-544-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-544-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-544-108

Detailed Description

Enhance your PCB connectivity with our versatile Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a current rating of 3 A and features a single row with 32 positions, perfect for seamless data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliability in any application. With a pitch of .156 inches and row spacing of .2 inches, it offers precision in signal transfer. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various environments. Trust this high-quality connector for all your board-to-board PCB connection needs.