337-032-544-112

Heilind Number:EDA337-032-544-112
Manufacturer:EDAC
Manufacturer Number:337-032-544-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-544-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-544-112

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Boasting a vibrant green hue, this connector not only adds a pop of color but also offers high performance, with a current rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. Featuring a single row configuration with 32 positions, it allows for efficient signal transmission. The contact material, made of Copper Alloy, ensures reliable conductivity. With a pitch of .156 in and row spacing of .2 in, precise mating is guaranteed. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for diverse environments. Trust in our connector to streamline your board-to-board connections effortlessly.