337-032-544-158

Heilind Number:EDA337-032-544-158
Manufacturer:EDAC
Manufacturer Number:337-032-544-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-544-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-544-158

Detailed Description

Enhance connectivity in your electronic assemblies with our Card Edge Connector. Designed for seamless integration on PCBs, this green connector boasts a single row housing made of UL 94V-0 rated Thermoplastic Polyester, ensuring durability and safety in operation. Featuring 32 positions with a pitch of .156 inches, it facilitates high-density connections with precision. The contact material, Copper Alloy, guarantees reliable signal transmission, while its straight mount orientation simplifies installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications, from industrial machinery to consumer electronics. Trust in its quality and performance for seamless board-to-board connections.