337-032-544-168

Heilind Number:EDA337-032-544-168
Manufacturer:EDAC
Manufacturer Number:337-032-544-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-544-168
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-544-168

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Featuring a vibrant green color, this essential component offers a seamless interface for optimized performance. With a durable housing made of UL 94V-0 Thermoplastic Polyester, it ensures reliability in various environments. The copper alloy contact material guarantees efficient power transmission, while the 3A amperage capacity caters to high-power applications. Boasting a single row design with 32 positions and a .156-inch pitch, it facilitates precise and secure connections on your PCB. Its straight mount orientation and .2-inch row spacing further enhance ease of installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have in any electronic setup. Explore its potential in our extensive range of board-to-board PCB connectors.