337-032-544-201

Heilind Number:EDA337-032-544-201
Manufacturer:EDAC
Manufacturer Number:337-032-544-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-544-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-544-201

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in a striking green hue. Designed for efficiency, this connector boasts a 3 A amperage capacity, making it suitable for a range of applications. Crafted from UL 94V-0 Thermoplastic Polyester, it offers durability and reliability. Featuring two rows and 32 positions, it allows for seamless board-to-board connections. The contact material, made of Copper Alloy, ensures optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures consistent performance in various environments. Trust in this essential component for seamless and secure PCB integration.