337-032-544-202

Heilind Number:EDA337-032-544-202
Manufacturer:EDAC
Manufacturer Number:337-032-544-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-544-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-544-202

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for efficiency and reliability, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With 32 positions spread across 2 rows, it offers ample space for seamless board-to-board connections. The contact material, made of robust Copper Alloy, ensures optimal conductivity. Operating smoothly at temperatures ranging from -40 to 105°C, it is suitable for various environments. The .156-inch pitch and .2-inch row spacing, combined with a straight mount orientation, facilitate easy installation. Upgrade your PCB connections with this high-performance component, a must-have in any electronic assembly project.