337-032-544-203

Heilind Number:EDA337-032-544-203
Manufacturer:EDAC
Manufacturer Number:337-032-544-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-544-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-544-203

Detailed Description

Enhance your electronic connections with our Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green color. With a contact material of Copper Alloy, it ensures reliable conductivity for your PCB applications. The connector offers two rows with a pitch of .156 inches and a row spacing of .2 inches, accommodating up to 32 positions. Its straight mount orientation makes installation a breeze. Operating seamlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for various industrial environments. Upgrade your connectivity solutions with this essential component.