337-032-544-207

Heilind Number:EDA337-032-544-207
Manufacturer:EDAC
Manufacturer Number:337-032-544-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-544-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-544-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a striking green hue. Designed for optimal power distribution, it boasts a 3A amperage rating, ensuring reliable performance. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With two rows and a total of 32 positions, it offers ample connectivity options. The contact material of Copper Alloy ensures efficient signal transfer. Featuring a .156-inch pitch and .2-inch row spacing, precise and secure connections are guaranteed. Whether for industrial or commercial use, its straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for various environments. Elevate your PCB design with this essential component.