337-032-544-208

Heilind Number:EDA337-032-544-208
Manufacturer:EDAC
Manufacturer Number:337-032-544-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-544-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-544-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant Green. Designed for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With two rows of Copper Alloy contacts providing a total of 32 positions, it offers ample space for secure connections. The .156-inch pitch and .2-inch row spacing allow for precise alignment on your circuit board. Operating effortlessly in temperatures ranging from -40 to 105°C, it's perfect for both standard and challenging environments. Choose this Straight-mount connector for a streamlined, high-performance solution in your electronic designs.