337-032-544-212

Heilind Number:EDA337-032-544-212
Manufacturer:EDAC
Manufacturer Number:337-032-544-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-544-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-544-212

Detailed Description

Enhance connectivity in your electronic systems with this Card Edge Connector. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, it ensures both visual appeal and durability. With a current rating of 3 A, it offers reliable power transmission. The two rows of copper alloy contacts, with a .156-inch pitch and .2-inch row spacing, provide 32 positions for seamless board-to-board connections. Designed for straight mounting orientation, it operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your PCB setup with this essential component.