337-032-544-258

Heilind Number:EDA337-032-544-258
Manufacturer:EDAC
Manufacturer Number:337-032-544-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-544-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-544-258

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a 3 A amperage capacity and features a durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts providing secure connections, it offers 32 positions with a pitch of .156 inches. The straight mount orientation and wide operating temperature range of -40 to 105°C ensure versatility in various applications. Trust in this essential component for seamless board-to-board connectivity.