337-032-544-602

Heilind Number:EDA337-032-544-602
Manufacturer:EDAC
Manufacturer Number:337-032-544-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-544-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-544-602

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, it features a sturdy UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a current rating of 3 A, it ensures reliable power transmission. The Copper Alloy contacts offer excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise mating. This single-row connector boasts 32 positions, perfect for various applications. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for use in different environments. Upgrade your setup with this essential component.