337-032-544-604

Heilind Number:EDA337-032-544-604
Manufacturer:EDAC
Manufacturer Number:337-032-544-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-544-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-544-604

Detailed Description

Enhance your PCB connectivity with our premium Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a single row configuration and 32 positions, it offers seamless integration for your electronic components. The Copper Alloy contacts guarantee reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Engineered for versatility, it supports a straight mount orientation, perfect for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for both standard and challenging environments. Elevate your connectivity solutions with this essential component.