337-032-544-607

Heilind Number:EDA337-032-544-607
Manufacturer:EDAC
Manufacturer Number:337-032-544-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-544-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-544-607

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connector in vibrant Green. Designed for optimal performance, this connector ensures secure and efficient power transmission with an amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it guarantees durability and reliability. Featuring a single row configuration with 32 positions at a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration. With a straight mount orientation and an operating temperature range of -40 to 105°C, it is suitable for a wide range of applications. Upgrade your PCB setup with this high-quality connector, a must-have in any electronic assembly project.