337-032-544-608

Heilind Number:EDA337-032-544-608
Manufacturer:EDAC
Manufacturer Number:337-032-544-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-544-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-544-608

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connector in vibrant Green. Designed for optimal performance, this connector features a single row layout with 32 positions, perfect for seamless board-to-board integration. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable power transmission at an amperage of 3A. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for efficient circuitry. The straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C guarantees functionality in various environments. Elevate your connectivity solutions with this essential component.