337-032-544-612

Heilind Number:EDA337-032-544-612
Manufacturer:EDAC
Manufacturer Number:337-032-544-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-544-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-544-612

Detailed Description

Enhance your electronic connections with our Card Edge Connector. Designed for seamless integration on PCBs, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row layout and 32 positions, it offers ample space for reliable data transfer. The contact material, crafted from Copper Alloy, guarantees high conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is easily achieved. Operating within a wide temperature range of -40 to 105°C, it's suitable for diverse environments. Whether for home electronics or industrial applications, this connector ensures secure and efficient board-to-board connections. Trust in its quality for seamless performance.