337-032-544-658

Heilind Number:EDA337-032-544-658
Manufacturer:EDAC
Manufacturer Number:337-032-544-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-544-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-544-658

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration on PCBs, it features a single row with 32 positions, ensuring efficient signal transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant green color, guarantees reliability in various applications. With a contact material of Copper Alloy, it offers superior conductivity. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is perfect for demanding environments. Upgrade your assembly process with this essential component.