337-032-544-678

Heilind Number:EDA337-032-544-678
Manufacturer:EDAC
Manufacturer Number:337-032-544-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-544-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-544-678

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed with precision, this connector ensures secure and efficient transmission, with a maximum amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and reliable performance. With a single row layout and a pitch of .156 inches, it offers seamless integration on your circuit board. Boasting 32 positions and a straight mount orientation, it facilitates easy and organized connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for diverse industrial applications. Trust in our high-quality connector to meet your PCB interconnection needs seamlessly.