337-032-544-802

Heilind Number:EDA337-032-544-802
Manufacturer:EDAC
Manufacturer Number:337-032-544-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-544-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-544-802

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for optimal functionality, this connector features two rows and 32 positions, ensuring seamless board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliability in any setting. The green housing not only adds a pop of color but also signifies its eco-friendly construction. With a contact material of Copper Alloy and a pitch of .156 inches, it offers efficient power delivery with a current rating of 3 A. Whether you require straight or right-angle mounting, this versatile connector accommodates your specific needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for various industries and applications. Elevate your PCB design with this essential component.