337-032-544-803

Heilind Number:EDA337-032-544-803
Manufacturer:EDAC
Manufacturer Number:337-032-544-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-544-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-544-803

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With two rows of precision-engineered Copper Alloy contacts, it ensures stable and efficient power transmission, supporting an amperage of 3A. Boasting a pitch of .156 inches and a row spacing of .2 inches, it offers seamless alignment for 32 positions. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees reliable functionality in various environments. Upgrade your electronics with this essential connector, perfect for demanding applications in industries like automotive, telecommunications, and aerospace.