337-032-544-804

Heilind Number:EDA337-032-544-804
Manufacturer:EDAC
Manufacturer Number:337-032-544-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-544-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-544-804

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Featuring a vibrant green hue, this essential component ensures seamless power transmission with an amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With two rows of copper alloy contacts and a pitch of .156 inches, it offers reliable signal transmission across 32 positions. The straight mount orientation facilitates easy installation, while an operating temperature range of -40 to 105°C ensures optimal performance in various environments. Upgrade your board-to-board connections with this essential component, perfect for a wide range of applications in the electronics industry.