337-032-544-807

Heilind Number:EDA337-032-544-807
Manufacturer:EDAC
Manufacturer Number:337-032-544-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-544-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-544-807

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green, designed for optimal performance. This connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation in various environments. With two rows of Copper Alloy contacts, each with 32 positions, it offers high-speed data transmission capabilities. The .156-inch pitch and .2-inch row spacing provide precise alignment on your board. Suitable for straight mounting orientation, it guarantees a secure and stable connection. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Elevate your PCB design with this essential component.