337-032-544-858

Heilind Number:EDA337-032-544-858
Manufacturer:EDAC
Manufacturer Number:337-032-544-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-544-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-544-858

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimum performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With two rows of precisely engineered Copper Alloy contacts, this connector ensures reliable power delivery at a maximum amperage of 3 A. Its .156-inch pitch and .2-inch row spacing allow for seamless integration into your board layout, offering 32 positions for versatile connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees stability in various environmental conditions. Ideal for professional use, this connector is a must-have in your arsenal for efficient board-to-board connections.