337-032-544-868

Heilind Number:EDA337-032-544-868
Manufacturer:EDAC
Manufacturer Number:337-032-544-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-544-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-544-868

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector in a vibrant green hue. Designed for high performance, this connector allows for seamless power transmission with a 3 A amperage capacity. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable and secure connections. With two rows of 32 positions each, it offers ample space for multiple connections. The .156-inch pitch and .2-inch row spacing allow for efficient placement on the PCB. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees consistent functionality in diverse environments. Perfect for demanding applications, this straight-mount connector is a valuable addition to any electronics project. Explore our range of connectors for more options to suit your specific needs.