337-032-544-878

Heilind Number:EDA337-032-544-878
Manufacturer:EDAC
Manufacturer Number:337-032-544-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-544-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-544-878

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features a vibrant green color that stands out on your board. With a sturdy UL 94V-0 Thermoplastic Polyester housing, it ensures durability and safety in any application. Its 32 positions, spread across 2 rows, provide ample connectivity options, while the copper alloy contact material guarantees reliable transmission. The .156-inch pitch and .2-inch row spacing allow for precise alignment, and its straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various projects in the realm of PCB design and connectivity.