337-032-555-203

Heilind Number:EDA337-032-555-203
Manufacturer:EDAC
Manufacturer Number:337-032-555-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-555-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-555-203

Detailed Description

Enhance connectivity in your circuit board with this high-performance Card Edge Connector. Designed for efficiency, it features a vibrant green color and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3A amperage rating and copper alloy contacts, it guarantees reliable power transmission. The double-row layout with 32 positions offers ample connectivity options, while a pitch of .156 inches and row spacing of .2 inches provide precise alignment. Its straight mount orientation simplifies installation, and an operating temperature range of -40 to 105°C ensures optimal performance in various environments. Trust in this connector for seamless board-to-board connections in your electronic projects.