337-032-555-207

Heilind Number:EDA337-032-555-207
Manufacturer:EDAC
Manufacturer Number:337-032-555-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-555-207

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a vital component for seamless board-to-board connectivity. Crafted from durable UL 94V-0 Thermoplastic Polyester in a striking green hue, this connector ensures both reliability and safety. With a 3A amperage rating and copper alloy contact material, it guarantees efficient power transmission. Featuring two rows with 32 positions in a .156-inch pitch, it offers ample connectivity options, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for diverse environmental conditions. Elevate your PCB assembly with this essential connector, a must-have in any engineer's toolkit.