337-032-555-208

Heilind Number:EDA337-032-555-208
Manufacturer:EDAC
Manufacturer Number:337-032-555-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-555-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-555-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a vibrant green color for easy identification. Designed for optimal performance, this connector boasts a 3A amperage capacity and is crafted from durable UL 94V-0 Thermoplastic Polyester housing material. With two rows and 32 positions, it offers ample connectivity options, while the Copper Alloy contact material ensures reliable conductivity. The .156-inch pitch and .2-inch row spacing provide a precise fit, and the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in the electronics industry. Explore our full range of PCB connectors for all your connectivity needs.