337-032-555-258

Heilind Number:EDA337-032-555-258
Manufacturer:EDAC
Manufacturer Number:337-032-555-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-555-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-555-258

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic setups. Featuring a vibrant green color, this connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various environments. With two rows of copper alloy contacts and a pitch of .156 inches, it offers efficient signal transmission across 32 positions. The straight mount orientation and convenient row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile solution for your connectivity needs. Explore our range of PCB connectors for more options tailored to your requirements.