337-032-555-268

Heilind Number:EDA337-032-555-268
Manufacturer:EDAC
Manufacturer Number:337-032-555-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-555-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-555-268

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for seamless integration in your electronic setups. Featuring a vibrant green color, this connector offers a reliable amperage of 3 A, ensuring efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With two rows of copper alloy contacts and a pitch of .156 inches, it accommodates 32 positions for versatile connectivity. The straight mount orientation and compact design make it easy to install in tight spaces. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's a dependable solution for various applications. Explore improved connectivity with this essential component in the PCB Connectors category.