337-032-555-802

Heilind Number:EDA337-032-555-802
Manufacturer:EDAC
Manufacturer Number:337-032-555-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-555-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-555-802

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector, designed for seamless integration in your electronic assemblies. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures robustness and reliability in any application. With a dual-row configuration and contact material made of Copper Alloy, it offers efficient power transmission at an amperage of 3A. The .156-inch pitch and .2-inch row spacing, along with 32 positions, provide ample connectivity options for your boards. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees consistent performance even in harsh environments. Perfect for board-to-board connections, it boasts a straight mount orientation for easy installation. Elevate your electronic designs with this essential component.