337-032-555-803

Heilind Number:EDA337-032-555-803
Manufacturer:EDAC
Manufacturer Number:337-032-555-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-555-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-555-803

Detailed Description

Enhance your PCB connectivity with our durable Card Edge Connector in a striking green hue. Designed to streamline your electronic setups, this connector boasts a 3A amperage and features a UL 94V-0 Thermoplastic Polyester housing for optimal safety. With two rows of copper alloy contacts, each spaced at .156 inches and .2 inches apart, it offers reliable performance in a variety of applications. Accommodating 32 positions, it ensures seamless board-to-board connections with a straight mount orientation. Operable in temperatures ranging from -40 to 105°C, it guarantees consistent functionality even in challenging environments. Upgrade your setup with this essential component for efficient and secure connectivity.