337-032-555-808

Heilind Number:EDA337-032-555-808
Manufacturer:EDAC
Manufacturer Number:337-032-555-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-555-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-555-808

Detailed Description

Enhance connectivity with our Card Edge Connector, a vital component for seamless PCB integration. Featuring a vibrant green hue, it offers not just visual appeal but also high performance, with a 3A amperage rating suitable for various electronic applications. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures reliable operation in demanding environments. With two rows of copper alloy contacts, each positioned precisely at a pitch of .156 inches and a row spacing of .2 inches, this connector accommodates 32 positions for efficient data transmission. Its straight mount orientation simplifies installation, while its broad operating temperature range of -40 to 105°C guarantees stable functionality. Ideal for board-to-board connections, this component is a must-have in any electronics project.