337-032-555-812

Heilind Number:EDA337-032-555-812
Manufacturer:EDAC
Manufacturer Number:337-032-555-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-555-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-555-812

Detailed Description

Enhance connectivity in your PCB setup with our Card Edge Connector. Designed for optimal performance, this essential component features a vibrant Green color and boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of high-quality Copper Alloy contacts, it ensures a reliable connection for up to 32 positions. The .156 inch pitch and .2 inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and dependable choice for your electronic projects. Explore our wide range of PCB connectors for all your connectivity needs.