337-032-555-858

Heilind Number:EDA337-032-555-858
Manufacturer:EDAC
Manufacturer Number:337-032-555-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-555-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-555-858

Detailed Description

Enhance connectivity in your PCB setup with our Card Edge Connector. Designed for optimal performance, this green connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in harsh environments. With two rows of copper alloy contacts, it offers a total of 32 positions for seamless data transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Choose this Straight mount orientation connector for efficient and secure board-to-board connections. Upgrade your system's connectivity with this essential component.