337-032-555-868

Heilind Number:EDA337-032-555-868
Manufacturer:EDAC
Manufacturer Number:337-032-555-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-555-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-555-868

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Featuring a vibrant green color, it not only adds a pop of visual interest but also offers durable performance. With a 3 A amperage rating and a sturdy UL 94V-0 Thermoplastic Polyester housing material, it ensures safe and reliable operation. This connector boasts two rows of copper alloy contacts, with a .156-inch pitch and .2-inch row spacing, providing ample room for secure connections. With a total of 32 positions, it offers versatility for various applications. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105 °C guarantees functionality in diverse environments. Perfect for PCB connectivity, this connector is a must-have for any electronics enthusiast.