337-032-555-878

Heilind Number:EDA337-032-555-878
Manufacturer:EDAC
Manufacturer Number:337-032-555-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-555-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-555-878

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless data transmission. Designed with precision and reliability in mind, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability in any application. With two rows of 32 positions each, it offers ample connectivity options for your circuit boards. The copper alloy contacts guarantee efficient signal transfer, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for diverse environments. Its straight mount orientation simplifies installation, making it an essential choice for your PCB assembly needs. Trust in our high-quality Card Edge Connector to optimize performance and connectivity in your electronic devices.