337-032-556-201

Heilind Number:EDA337-032-556-201
Manufacturer:EDAC
Manufacturer Number:337-032-556-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-556-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a vibrant Green color and durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliability in various applications. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees efficient power transmission with an amperage of 3A. Its double-row configuration with 32 positions and a row spacing of .2 inches offers ample connectivity options. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures functionality in diverse environments. Elevate your PCB assembly with this essential component, perfect for a range of connectivity needs.