337-032-556-202

Heilind Number:EDA337-032-556-202
Manufacturer:EDAC
Manufacturer Number:337-032-556-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-556-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-556-202

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With two rows of copper alloy contacts, it ensures reliable signal transmission with a maximum amperage of 3 A. The .156-inch pitch and .2-inch row spacing, along with 32 positions, offer ample connection options. Perfect for board-to-board applications, it guarantees a secure and efficient link. Operating effortlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your electronic projects. Upgrade your setup with this essential component for optimal performance.