337-032-556-203

Heilind Number:EDA337-032-556-203
Manufacturer:EDAC
Manufacturer Number:337-032-556-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-556-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-556-203

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector in a sleek green hue. Engineered for superior conductivity, it features copper alloy contacts and a durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows and 32 positions, it offers ample connectivity for your applications. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand even the harshest environments. Upgrade your setup with this essential component, perfect for various electronic projects.