337-032-556-204

Heilind Number:EDA337-032-556-204
Manufacturer:EDAC
Manufacturer Number:337-032-556-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-556-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-556-204

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a vibrant green hue and a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a double-row configuration and a total of 32 positions, it ensures seamless and efficient data transmission. The high-quality copper alloy contacts guarantee reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer precision in assembly. Perfect for straight mounting orientation, it withstands extreme temperatures ranging from -40 to 105 °C, making it ideal for a wide range of applications in the electronics industry. Elevate your connectivity solutions with this essential component.