337-032-556-207

Heilind Number:EDA337-032-556-207
Manufacturer:EDAC
Manufacturer Number:337-032-556-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-556-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision and durability in mind, it features a vibrant green hue that stands out on your circuit board. With a current rating of 3 A, it ensures reliable power transmission. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees safety and compliance with industry standards. This connector boasts two rows of copper alloy contacts, providing efficient signal transmission with a pitch of .156 in and row spacing of .2 in. Offering 32 positions, it allows for seamless integration of multiple components. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures reliable performance in various environmental conditions. Elevate your PCB assembly with this essential component.