337-032-556-208

Heilind Number:EDA337-032-556-208
Manufacturer:EDAC
Manufacturer Number:337-032-556-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-556-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-556-208

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed with precision and durability in mind, this green connector features a dual-row configuration with 32 positions, offering seamless connectivity for your electronic projects. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. Each contact is made of Copper Alloy, providing efficient power transfer with a current rating of 3 A. With a pitch of .156 inches and a row spacing of .2 inches, this connector facilitates easy installation on your circuit boards. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Elevate your connectivity solutions with this essential component.