337-032-556-212

Heilind Number:EDA337-032-556-212
Manufacturer:EDAC
Manufacturer Number:337-032-556-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-556-212

Detailed Description

Enhance your PCB connections with this dual-row Card Edge Connector in a vibrant green hue. Designed for optimal performance, it boasts a contact material of Copper Alloy and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise alignment for seamless integration. Featuring 32 positions in a straight mount orientation, it ensures secure and stable connectivity. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various industrial applications. Elevate your circuit board setup with this essential component, a reliable choice for efficient data transmission.