337-032-556-268

Heilind Number:EDA337-032-556-268
Manufacturer:EDAC
Manufacturer Number:337-032-556-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-556-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-556-268

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, boasting a vibrant green hue for easy identification. With a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, this connector ensures reliable performance in any application. Featuring two rows and 32 positions, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing provide precise alignment on your board. Designed for straight mount orientation, it seamlessly integrates into your setup. Operating smoothly in temperatures ranging from -40 to 105 degrees Celsius, it's suitable for a wide range of environments. Elevate your PCB connections with this high-quality connector.